
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.280 | $6,840.00 |
| Total Price | $6,840.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $2.280 |
| Quantity | Price |
|---|---|
| 3000+ | $2.030 |
Product Information
Product Overview
The MCP3221A5T-E/OT is a successive approximation A/D Converter with 12-bit resolution. This device provides one single-ended input with very low power consumption. Based on an advanced CMOS technology, the MCP3221 provides a low maximum conversion current and standby current of 250 and 1μA respectively. Low current consumption, make this device ideal for battery-powered and remote data acquisition applications. Communication to the MCP3221 is performed using a 2-wire, I²C compatible interface. The converter with standard (100kHz) and fast (400kHz) I²C modes. An on-chip conversion clock enables independent timing for the I²C and conversion clocks. The device is also addressable, allowing up to eight devices on a single 2-wire bus.
- ±1 LSB DNL, ±2 LSB INL maximum
- 250μA Maximum conversion current
- 5nA Typical standby current, 1μA maximum
- 22.3kSPS in I²C fast mode
- Single-ended analogue input channel
- On-chip sample and hold
- On-chip conversion clock
Applications
Portable Devices, Test & Measurement, Power Management, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
SAR
22.3kSPS
Single Ended
I2C
5.5V
SOT-23
Surface Mount
125°C
AEC-Q100
MSL 1 - Unlimited
12bit
1Channels
Single
2.7V
SOT-23
5Pins
-40°C
Single 12-Bit SAR ADCs
AEC-Q100
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCP3221A5T-E/OT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
