Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP33111D-05-E/MSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 94AC7647 |
| Product Range | Single 12-Bit SAR ADCs |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.910 |
| 100+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP33111D-05-E/MSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 94AC7647 |
| Product Range | Single 12-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 500kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential |
| Interfaces | SPI |
| Supply Voltage Min | 1.7V |
| ADC / DAC Case Style | MSOP |
| Supply Voltage Max | 1.9V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 12-Bit SAR ADCs |
| Automotive Qualification Standard | AEC-Q100 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 500kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Resolution | 12bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.9V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit SAR ADCs |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MCP33111D-05-E/MS
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
