Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3421A0T-E/CHCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01AM0100 |
| Product Range | Single 18-Bit Delta-Sigma ADCs |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $3.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$11,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3421A0T-E/CHCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01AM0100 |
| Product Range | Single 18-Bit Delta-Sigma ADCs |
| ADC Architecture | Delta-Sigma |
| Resolution | 18bit |
| Sampling Rate | 3.75SPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential |
| Interfaces | I2C |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | SOT-23 |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 18-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 3.75SPS |
| Supply Voltage Type | Single |
| Interfaces | I2C |
| ADC / DAC Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 18bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 18-Bit Delta-Sigma ADCs |
Alternatives for MCP3421A0T-E/CH
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
