MCP3426A0-E/MS
Analog to Digital Converter, Delta-Sigma, 16 bit, 15 SPS, 2 Channels, Differential, I2C

Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $3.740 |
Product Information
Product Overview
The MCP3426A0-E/MS is a two channel low-noise, high accuracy delta-sigma A/D Converter with differential inputs and up to 16-bit of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The MCP3426 device performs conversions at rates of 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I²C™ compatible serial interface. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4 or x8 before the analogue-to-digital conversion takes place. This allows the MCP3426 device to convert a smaller input signal with high resolution. The device has two conversion modes, continuous mode and one-shot mode.
- Differential input full scale range -VREF to +VREF
- Self calibration of internal offset and gain per each conversion
- Onboard voltage reference (VREF)
- Onboard programmable gain amplifier (PGA)
- INL 10ppm of full scale range
- Programmable data rate options
- One-shot or continuous conversion options
- Low current consumption (VDD = 3V)
- Onboard oscillator
Applications
Portable Devices, Sensing & Instrumentation, Consumer Electronics, Power Management, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Delta-Sigma
15SPS
Single
I2C
5.5V
MSOP
Surface Mount
125°C
-
No SVHC (14-Jun-2023)
16bit
2Channels
Differential
2.7V
MSOP
8Pins
-40°C
Dual 16-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MCP3426A0-E/MS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
