Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3562-E/STCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 78AH1828 |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| Your Part Number |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 10+ | $8.250 |
| 100+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3562-E/STCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 78AH1828 |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 153.6kSPS |
| No. of Channels | 4Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 153.6kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 24bit |
|---|---|
| No. of Channels | 4Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MCP3562-E/ST
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
