
| Quantity | Price |
|---|---|
| 285+ | $2.130 |
| 570+ | $2.090 |
| 855+ | $2.040 |
| 1425+ | $2.000 |
| 2850+ | $1.960 |
| 7125+ | $1.920 |
| 14250+ | $1.880 |
| 28500+ | $1.830 |
Product Information
Product Overview
The MCP6144-I/SL is a non-unity gain stable Operational Amplifier operates with a single supply voltage as low as 1.4V, while drawing less than 1μA (maximum) of quiescent current per amplifier. This device is also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6144 amplifier has a gain bandwidth product of 100kHz (typical) and is stable for gains of 10V/V or higher. This specification makes this op amp appropriate for battery powered applications where a higher frequency response from the amplifier is required.
- 600nA/amplifier (typical) Low quiescent current
Applications
Automotive
Technical Specifications
4Channels
0.024V/µs
SOIC
Non Unity Gain Stable
3mV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
100kHz
1.4V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
100kHz
0.024V/µs
Technical Docs (1)
Alternatives for MCP6144-I/SL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
