New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  MCP6271T-E/OT

                                                                                                  Operational Amplifier, Single, 1 Channels, 2 MHz, 0.9 V/µs, 2V to 6V, SOT-23, 5 Pins

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP6271T-E/OT
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP6271T-E/OT
                                                                                                  Newark Part No.91R1289
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,425 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.070
                                                                                                  10+$0.976
                                                                                                  25+$0.890
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP6271T-E/OT
                                                                                                  Newark Part No.91R1289
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Gain Bandwidth Product2MHz
                                                                                                  Slew Rate Typ0.9V/µs
                                                                                                  Supply Voltage Range2V to 6V
                                                                                                  Supply Voltage Range2V to 6V
                                                                                                  IC Case / PackageSOT-23
                                                                                                  No. of Pins5Pins
                                                                                                  Amplifier TypeGeneral Purpose
                                                                                                  Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                  Input Offset Voltage3mV
                                                                                                  Input Bias Current1pA
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Amplifier Case StyleSOT-23
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  Bandwidth2MHz
                                                                                                  No. of Amplifiers1 Amplifier
                                                                                                  Slew Rate0.9V/µs

                                                                                                  Product Overview

                                                                                                  MCP6271T-E/OT is a single rail-to-rail operational amplifier (op-amp) provides wide bandwidth for the current. It supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS –300mV. This family of op-amps is designed with Microchip’s advanced CMOS process. Application includes automotive, portable equipment, photodiode amplifier, analog filters, notebooks and PDAs, battery powered systems.

                                                                                                  • Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • Quiescent current per amplifier is 170µA typ (IO = 0, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • Supply voltage range from 2.0 to 6.0V (TA = +25°C, VSS = GND)
                                                                                                  • Input offset voltage is -3.0mV min (VCM = VSS, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • Power supply rejection ratio is 90dB typ (VCM = VSS, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • Common-mode rejection ratio is 85dB typ (VCM = VSS, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • Quiescent current per amplifier is 170µA typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • Slew rate is 0.9V/µs typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
                                                                                                  • 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Slew Rate Typ

                                                                                                  0.9V/µs

                                                                                                  Supply Voltage Range

                                                                                                  2V to 6V

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Rail to Rail

                                                                                                  Rail - Rail Input / Output (RRIO)

                                                                                                  Input Bias Current

                                                                                                  1pA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Amplifier Case Style

                                                                                                  SOT-23

                                                                                                  Bandwidth

                                                                                                  2MHz

                                                                                                  Slew Rate

                                                                                                  0.9V/µs

                                                                                                  Gain Bandwidth Product

                                                                                                  2MHz

                                                                                                  Supply Voltage Range

                                                                                                  2V to 6V

                                                                                                  IC Case / Package

                                                                                                  SOT-23

                                                                                                  Amplifier Type

                                                                                                  General Purpose

                                                                                                  Input Offset Voltage

                                                                                                  3mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Technical Docs (3)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MCP6271T-E/OT

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.