| Quantity | Price |
|---|---|
| 600+ | $0.951 |
Product Information
Product Overview
The MCP6272-E/MS is an Operational Amplifier provides wide bandwidth for the current. This family has a 2MHz gain bandwidth product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2V, while drawing 170µA (typical) quiescent current. The MCP6272 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of op amps is designed with Microchip's advanced CMOS process.
- ±3mV Maximum input offset voltage
- 65dB (typical) Common mode rejection ratio
- 70dB Typical power supply rejection ratio
- Rail-to-rail input/output
- Unity gain stable
Applications
Automotive, Portable Devices, Computers & Computer Peripherals, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2 Amplifier
0.9V/µs
MSOP
-40°C
-
MSL 1 - Unlimited
2MHz
2V to 6V
8Pins
125°C
AEC-Q100
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCP6272-E/MS
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate