Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6C04T-050E/CHYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AH1980RL
Cut Tape02AH1980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.390 |
| 100+ | $1.380 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6C04T-050E/CHYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel02AH1980RL
Cut Tape02AH1980
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2V
Supply Voltage Max5.5V
CMRR152dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage3.3µV
No. of Amplifiers1 Amplifier
Input Bias Current175µA
Amplifier Case StyleSOT-23
Bandwidth500kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2V
CMRR
152dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
500kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
3.3µV
Input Bias Current
175µA
Bandwidth
500kHz
Alternatives for MCP6C04T-050E/CHY
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
