Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2775-29YM5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01AM0121
Re-Reel44AC2613RL
Cut Tape44AC2613
Your Part Number
8,231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.060 | $0.00 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $1.090 |
| 100+ | $1.020 |
| 250+ | $0.959 |
| 500+ | $0.940 |
| 1000+ | $0.920 |
| 2500+ | $0.902 |
| 5000+ | $0.882 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.060 |
| 6000+ | $0.960 |
| 12000+ | $0.873 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2775-29YM5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel01AM0121
Re-Reel44AC2613RL
Cut Tape44AC2613
Reset Threshold Voltage – Min-
Reset Threshold Voltage Nom2.93V
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High / Active-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.93V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1.5V
Reset Output Type
Manual, Active-High / Active-Low
No. of Pins
5Pins
Delay Time
140ms
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage Nom
2.93V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
