Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPF200T-FCSG325ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.18AM1797
Product RangePolarFire MPF200T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.520 |
Price for:Each
Minimum: 1
Multiple: 1
$365.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF200T-FCSG325ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.18AM1797
Product RangePolarFire MPF200T Series
FPGA TypeFlash based FPGA
No. of Logic Cells192000Logic Cells
IC Case / PackageFCBGA
No. of Pins325Pins
Speed GradeSTD
No.of User I/Os170I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangePolarFire MPF200T Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FCBGA
Speed Grade
STD
Process Technology
28nm (CMOS)
Operating Temperature Min
0°C
Product Range
PolarFire MPF200T Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
192000Logic Cells
No. of Pins
325Pins
No.of User I/Os
170I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Alternatives for MPF200T-FCSG325E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
