Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C745-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45AJ6833
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.210 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
$107.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C745-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45AJ6833
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Device CorePIC16
Operating Frequency Max24MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageSDIP
No. of I/O's22I/O's
InterfacesSCI, USART
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution8Bit
Supply Voltage Min4.35V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C7xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
SDIP
Interfaces
SCI, USART
ADC Channels
5Channels
Supply Voltage Min
4.35V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16C7xx
MSL
MSL 1 - Unlimited
Alternatives for PIC16C745-I/SP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
