Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15356-I/SP
Newark Part No.23AC8230
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15356-I/SP
Newark Part No.23AC8230
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Technical Datasheet
Product RangePIC16 Family PIC16F153xx Series Microcontroller
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's25I/O's
InterfacesI2C, SPI, EUSART
Embedded Interface TypeI2C, SPI, EUSART
RAM Memory Size2KB
ADC Channels24Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F15xx
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
Technical Specifications
Product Range
PIC16 Family PIC16F153xx Series Microcontroller
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
DIP
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI, EUSART
ADC Channels
24Channels
ADC Resolution
10Bit
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, EUSART
RAM Memory Size
2KB
MCU Family
PIC16
MCU Series
PIC16F15xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability