Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F627A-I/SOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ6841
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.750 |
Price for:Pack of 42
Minimum: 1
Multiple: 1
$139.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F627A-I/SOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ6841
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageSOIC
No. of I/O's16I/O's
InterfacesSCI, USART
RAM Memory Size224Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F6xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F6xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
18Pins
No. of I/O's
16I/O's
RAM Memory Size
224Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
1.75KB
IC Case / Package
SOIC
Interfaces
SCI, USART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F6xx
MSL
MSL 1 - Unlimited
Alternatives for PIC16F627A-I/SO
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
