Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F876A-I/SOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC5605
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.740 |
Price for:Pack of 27
Minimum: 1
Multiple: 1
$258.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F876A-I/SOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC5605
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Base NumberPIC16F8xxx
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
PackagingTube
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16F8xxx
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
368Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
14KB
IC Case / Package
SOIC
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F8xx
Packaging
Tube
MSL
MSL 1 - Unlimited
Alternatives for PIC16F876A-I/SO
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
