Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF15355-I/MV
Newark Part No.03AC6240
Product RangePIC16 Family PIC16LF153xx Series Microcontroller
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $1.570 |
Price for:Each
Minimum: 637
Multiple: 91
$1,000.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF15355-I/MV
Newark Part No.03AC6240
Product RangePIC16 Family PIC16LF153xx Series Microcontroller
Technical Datasheet
Product RangePIC16 Family PIC16LF153xx Series Microcontroller
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageUQFN-EP
MCU Case StyleUQFN-EP
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels24Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC16LF153xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16LF153xx Series Microcontroller
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
UQFN-EP
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
24Channels
ADC Resolution
10Bit
MCU Series
PIC16LF153xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
28Pins
MCU Case Style
UQFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
MCU Family
PIC16
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate