Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8720-I/PTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AH7063
Product RangePIC18 Family PIC18F87xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,827.870 |
| 10+ | $1,599.390 |
| 100+ | $1,325.210 |
Price for:Pack of 60
Minimum: 1
Multiple: 1
$1,827.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8720-I/PTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AH7063
Product RangePIC18 Family PIC18F87xx Series Microcontrollers
Product RangePIC18 Family PIC18F87xx Series Microcontrollers
Device CorePIC18
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's68I/O's
InterfacesAUSART, I2C, PSP, SPI
Embedded Interface TypeAUSART, I2C, PSP, SPI
RAM Memory Size3.75KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F87xx
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F87xx Series Microcontrollers
CPU Speed
25MHz
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
68I/O's
Embedded Interface Type
AUSART, I2C, PSP, SPI
ADC Channels
16Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F87xx
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Operating Frequency Max
25MHz
No. of Pins
80Pins
MCU Case Style
TQFP
Interfaces
AUSART, I2C, PSP, SPI
RAM Memory Size
3.75KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for PIC18F8720-I/PT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
