Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FV16KM202-E/ML
Newark Part No.48W6656
Product RangePIC24 Family PIC24FVKM Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $4.730 |
Price for:Each
Minimum: 244
Multiple: 61
$1,154.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FV16KM202-E/ML
Newark Part No.48W6656
Product RangePIC24 Family PIC24FVKM Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FVKM Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels19Channels
ADC Resolution12Bit
Supply Voltage Min2V
MCU FamilyPIC24
MCU SeriesPIC24FV KM
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC24 Family PIC24FVKM Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
CPU Speed
32MHz
No. of Pins
28Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
MCU Family
PIC24
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC24
Data Bus Width
16bit
Operating Frequency Max
32MHz
Program Memory Size
16KB
IC Case / Package
QFN
No. of I/O's
23I/O's
RAM Memory Size
2KB
ADC Channels
19Channels
Supply Voltage Min
2V
MCU Series
PIC24FV KM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC24FV16KM202-E/ML
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate