Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM5112SG00048-I/U5BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN7472
Product RangePIC32 Family PIC32CM SG00 Series Microcontrollers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.350 |
| 25+ | $4.030 |
| 50+ | $3.710 |
| 100+ | $3.300 |
| 832+ | $2.980 |
| 1248+ | $2.650 |
| 2912+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM5112SG00048-I/U5BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN7472
Product RangePIC32 Family PIC32CM SG00 Series Microcontrollers
Product RangePIC32 Family PIC32CM SG00 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageWFVQFN-EP
No. of I/O's36I/O's
InterfacesCAN FD, I2C, IrDA, LIN, SPI, USART, USB
RAM Memory Size128KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM SG00
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CM SG00 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
WFVQFN-EP
Interfaces
CAN FD, I2C, IrDA, LIN, SPI, USART, USB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM SG00
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M23
Operating Frequency Max
72MHz
No. of Pins
48Pins
No. of I/O's
36I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
