Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048ECM100T-I/PF
Newark Part No.17X9378
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price |
---|---|
100+ | $19.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$19,370.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2048ECM100T-I/PF
Newark Part No.17X9378
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZEC Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's78I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size512KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels40Channels
ADC Resolution10Bit
MCU FamilyPIC32
Supply Voltage Min2.3V
Supply Voltage Max3.6V
MCU SeriesPIC32MZ EC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32MZEC Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
200MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Min
2.3V
MCU Series
PIC32MZ EC
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
Data Bus Width
32bit
CPU Speed
200MHz
Program Memory Size
2MB
IC Case / Package
TQFP
No. of I/O's
78I/O's
RAM Memory Size
512KB
ADC Channels
40Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate