Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN42-I/RM630
Newark Part No.13AC3953
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Supply Voltage Min3V
Supply Voltage Max3.6V
Signal Range Max100m
Data Rate3Mbps
Bluetooth ClassClass 1
Receive Sensitivity-80dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Supply Voltage Max
3.6V
Data Rate
3Mbps
Receive Sensitivity
-80dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
3V
Signal Range Max
100m
Bluetooth Class
Class 1
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate