Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89834UMGCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.51AK9478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 10+ | $11.820 |
| 100+ | $10.190 |
| 500+ | $9.980 |
| 1000+ | $9.790 |
| 2500+ | $9.580 |
| 10000+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89834UMGCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.51AK9478
Logic Device TypeBuffer, Translator
Logic Case StyleMLF
IC Case / PackageMLF
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer, Translator
IC Case / Package
MLF
Supply Voltage Min
3V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Logic Case Style
MLF
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
