Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4422AVPACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M2573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.610 |
| 25+ | $3.290 |
| 50+ | $3.240 |
| 100+ | $3.170 |
| 250+ | $3.110 |
| 500+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4422AVPACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M2573
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Peak Output Current10A
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current10A
Sink Current10A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay38ns
Output Delay42ns
Product Range-
QualificationAEC-Q100
PackagingEach
Automotive Qualification StandardAEC-Q100
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
10A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
38ns
Product Range
-
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Peak Output Current
10A
Driver Case Style
DIP
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
10A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
42ns
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
