Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC654EUNTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel72C4373
Re-Reel15AN2911
Cut Tape15AN2911
Your Part Number
2,487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.470 | $6.47 |
| Total Price | $6.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $6.070 |
| 25+ | $5.710 |
| 50+ | $5.240 |
| 100+ | $4.740 |
| 250+ | $4.110 |
| 500+ | $3.380 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC654EUNTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel72C4373
Re-Reel15AN2911
Cut Tape15AN2911
IC TypePWM Fan Speed Controller
Motor TypeBrushless DC
No. of Outputs1Outputs
Output Current5mA
Output Voltage-
IC Case / PackageMSOP
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PWM Fan Speed Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Brushless DC
Output Current
5mA
IC Case / Package
MSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for TC654EUNTR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
