Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532187-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AJ8006
Product RangeMicrodot MCKS
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.870 |
| 5+ | $140.230 |
| 10+ | $130.580 |
| 25+ | $123.740 |
| 50+ | $118.850 |
| 100+ | $114.200 |
Price for:Each
Minimum: 1
Multiple: 1
$149.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532187-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AJ8006
Product RangeMicrodot MCKS
D Sub Connector Type-
Product RangeMicrodot MCKS
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
-
Product Range
Microdot MCKS
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
