Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoM83513/05-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M4793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.400 |
| 10+ | $12.510 |
| 25+ | $11.750 |
| 50+ | $11.170 |
| 100+ | $10.640 |
| 250+ | $9.970 |
| 500+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoM83513/05-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05M4793
Product Range-
Screw Length9.14mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
9.14mm
Thread Size - Imperial
2-56 UNC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
