Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F32G08ABCABH1-10ITZ:ACopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7754
Product Range3.3V Parallel NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.340 |
Price for:Each
Minimum: 1
Multiple: 1
$221.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F32G08ABCABH1-10ITZ:ACopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7754
Product Range3.3V Parallel NAND Flash Memories
Flash Memory TypeSLC NAND
Memory Size32Gbit
Memory Density32Gbit
Memory Configuration4G x 8bit
Flash Memory Configuration4G x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleVBGA
IC Case / PackageVBGA
No. of Pins100Pins
Clock Frequency110MHz
Clock Frequency Max110MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
32Gbit
Flash Memory Configuration
4G x 8bit
IC Interface Type
Parallel
IC Case / Package
VBGA
Clock Frequency
110MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
32Gbit
Memory Configuration
4G x 8bit
Interfaces
Parallel
Memory Case Style
VBGA
No. of Pins
100Pins
Clock Frequency Max
110MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
