Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-053 AAT:BCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.710 |
Price for:Each
Minimum: 1
Multiple: 1
$303.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E256M32D2DS-053 AAT:BCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8365
DRAM TypeMobile LPDDR4
Memory Density8Gbit
DRAM Density8Gbit
DRAM Memory Configuration256M x 32bit
Memory Configuration256M x 32bit
Clock Frequency Max1.866GHz
Clock Frequency1.866GHz
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time535ps
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
8Gbit
Memory Configuration
256M x 32bit
Clock Frequency
1.866GHz
IC Case / Package
WFBGA
Supply Voltage Nom
1.1V
Access Time
535ps
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Density
8Gbit
DRAM Memory Configuration
256M x 32bit
Clock Frequency Max
1.866GHz
Memory Case Style
WFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
