Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F4G32D8DV-020AAT:DCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.10AN2839
Your Part Number
100 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1,845.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,845.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F4G32D8DV-020AAT:DCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.10AN2839
DRAM TypeMobile LPDDR5
Memory Density128Gbit
Memory Configuration4G x 32bit
Clock Frequency Max4.8GHz
IC Case / PackageLFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
4G x 32bit
IC Case / Package
LFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
128Gbit
Clock Frequency Max
4.8GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for MT62F4G32D8DV-020AAT:D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
