
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,806.340 |
Product Information
Product Overview
MTFDDAK1T9TGA-1BC1ZABYY is a 5400 PRO series SATA NAND flash SSD. The 5400 SSD offers the industry’s broadest portfolio of data center SATA drives, more than enough performance to saturate typical network bandwidth (≤50GbE), and best-in-class write performance (sequential and random) among mixed-use data center SATA SSDs. The Advanced features include AES 256-bit encryption, TCG Enterprise configurability, TCG Opal 2.0 configurability, power-loss protection for data-at-rest and in-flight, data center-class data path protection for user and metadata, secure firmware, adaptive thermal monitoring, hot-plug support, storage executive SSD management tool, and RAIN.
- Qualify quickly and easily, realize an extended usable life and fewer field failures
- AES 256-bit encryption: helps keep data secure without a performance impact
- Power loss signal support and power hold-up circuit
- Helps protect data in flight and data at rest from unexpected power loss
- Enterprise data path protection: helps ensure data accuracy (both application data and meta data)
- Storage executive support: Micron’s SSD management tool helps you maintain control
- 5-year warranty: Micron standard data center SSD warranty
- 3 million device hours MTTF, 0-70°C operating temperature
- 2.5-inch, 7mm drive form factor
- 1.92TB drive capacity
Technical Specifications
External
SATA 6 Gb/s
3D TLC NAND
540MB/s
95000
-
70°C
No SVHC (17-Jan-2023)
2.5 Inch, 7 mm
1.92TB
Non-Encrypted
520MB/s
33000
0°C
5400 PRO Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
