Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTSD256AKC7MS-1WTCSCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 80AH7480 |
| Your Part Number |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $108.860 |
Price for:Each
Minimum: 1
Multiple: 1
$108.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTSD256AKC7MS-1WTCSCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 80AH7480 |
| Flash Memory Card Type | MicroSDXC Card, UHS-1, Class 10 |
| Memory Capacity | 256GB |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Flash Memory Card Type | MicroSDXC Card, UHS-1, Class 10 |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (08-Jul-2021) |
| Memory Capacity | 256GB |
|---|---|
| Operating Temperature Min | -25°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
