Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-E070001CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06AN0794
Product RangeAurum Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.110 |
| 5+ | $186.960 |
| 10+ | $181.590 |
| 32+ | $178.890 |
| 64+ | $176.280 |
| 112+ | $165.700 |
Price for:Each
Minimum: 1
Multiple: 1
$192.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-E070001CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06AN0794
Product RangeAurum Series
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1000cd/m²
TouchscreenProjected Capacitive Touch
Module Size164.9mm x 100mm x 20.55mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Display Pinout-
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
164.9mm x 100mm x 20.55mm
Operating Temperature Max
70°C
Product Range
Aurum Series
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-10°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
