Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6753Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM0309
Product RangeER-OLED0.66-1 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6753Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM0309
Product RangeER-OLED0.66-1 Series
Resolution64 x 48 Pixels
Display AppearanceWhite on Black
Logic Voltage3.3V
Module Size18.46mm x 18.1mm x 1.45mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionCOG
Product RangeER-OLED0.66-1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
64 x 48 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
18.46mm x 18.1mm x 1.45mm
Operating Temperature Max
70°C
Product Range
ER-OLED0.66-1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
