Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6754Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AM0310 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$18.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6754Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AM0310 |
| Operating Pressure Max | 10bar |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Operating Pressure Max | 10bar |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
