Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6756Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM1300
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
Price for:Each
Minimum: 1
Multiple: 1
$18.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6756Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM1300
Valve FunctionNormally Closed
Pneumatic ConnectionG3/4
Operating Pressure Max0.8MPa
Supply Voltage Max12VDC
Pneumatic Mounting Type-
Flow Rate15l/min
Operating Temperature Min0°C
Operating Temperature Max40°C
Operating Pressure Min0.02MPa
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Valve Function
Normally Closed
Operating Pressure Max
0.8MPa
Pneumatic Mounting Type
-
Operating Temperature Min
0°C
Operating Pressure Min
0.02MPa
SVHC
No SVHC (25-Jun-2025)
Pneumatic Connection
G3/4
Supply Voltage Max
12VDC
Flow Rate
15l/min
Operating Temperature Max
40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
