Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No500-195-32Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN6013
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $259.930 |
Price for:Each
Minimum: 1
Multiple: 1
$259.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-195-32Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN6013
Instrument TypeDigital Caliper
Measuring Range Max4"
Resolution0.0005"
Graduations-
Product Range-
SVHCTo Be Advised
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
4"
Graduations
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
