Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No543-492B
Newark Part No.26P0808
Product Range543 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMITUTOYO
Manufacturer Part No543-492B
Newark Part No.26P0808
Product Range543 Series
Technical Datasheet
Measuring Range Max2"
Resolution0.001mm
Measuring Force Max2.3N
Product Range543 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
543-492B is an ID-C series 543 standard type absolute digimatic indicator. It features GO/±NG judgment that can be performed by setting upper and lower tolerance limits. The judgment result (GO/±NG) can be displayed in full size characters. It employs the ABSOLUTE linear encoder, the ID-C always displays the spindle "absolute position" from the origin at power on. It also, unlimited response speed eliminates over speed errors.
- As compact as standard series 2 dial indicator, large easy to read LCD
- Positive/negative count resulting from the spindles up/down movement can be toggled
- ID-C indicator face can be rotate 330° to an appropriate angle for easy reading with SPC data output
- 2inch measuring range, 0.0002inch accuracy, stem diameter 3.8inch in 4-48 UNF thread contact point
- Less than 2.3N measuring force, 0.0005inch resolution switchable
- ANSI/AGD type
- Approximate 5000hours under normal use battery life
- IP42 or IP53 (dust proof type) dust/water protection level
- Low voltage, counting value composition error, overflow error, tolerance limit setting error alarm
Technical Specifications
Measuring Range Max
2"
Measuring Force Max
2.3N
SVHC
No SVHC (21-Jan-2025)
Resolution
0.001mm
Product Range
543 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate