Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-230RFA
Newark Part No.15P1095
Product RangeAE40M Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE40M-230RFA
Newark Part No.15P1095
Product RangeAE40M Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Tones8 Tone, Continuous
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP65
Product RangeAE40M Series
Resonant Frequency2.58kHz
Current Consumption50mA
External Depth100mm
Operating Temperature Min-20°C
Operating Temperature Max45°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
8 Tone, Continuous
IP / NEMA Rating
IP65
Resonant Frequency
2.58kHz
External Depth
100mm
Operating Temperature Max
45°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
AE40M Series
Current Consumption
50mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate