Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-01-02-01-04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7908
Product RangeLED-TL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.140 |
| 5+ | $535.120 |
| 10+ | $513.510 |
| 25+ | $486.650 |
| 50+ | $458.260 |
Price for:Each
Minimum: 1
Multiple: 1
$564.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-01-02-01-04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN7908
Product RangeLED-TL Series
Module Lens ColourAmber, Green, Red
Supply Voltage VAC12V
Supply Voltage VDC12V
Visual Signal TypeContinuous, Flashing
Lens Diameter108mm
Product RangeLED-TL Series
IP / NEMA RatingIP65
Power Rating-
External Height392.5mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
12V
Lens Diameter
108mm
IP / NEMA Rating
IP65
External Height
392.5mm
Operating Temperature Max
55°C
Supply Voltage VAC
12V
Visual Signal Type
Continuous, Flashing
Product Range
LED-TL Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
