Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200660279Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14B2906
Product RangeMicro-Change 120066 Series
Also Known As884030A09M040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $97.010 |
| 25+ | $90.510 |
| 50+ | $87.550 |
| 100+ | $80.440 |
| 250+ | $78.680 |
Price for:Each
Minimum: 12
Multiple: 12
$1,164.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200660279Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14B2906
Product RangeMicro-Change 120066 Series
Also Known As884030A09M040
Connector Type AMicro-Change Plug
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type BMicro-Change Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
4m
Product Range
Micro-Change 120066 Series
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
SVHC
Lead
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
