Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300130388Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06H5287
Product RangeMini-Change 130013 Series
Also Known As1R4030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.970 |
| 5+ | $187.650 |
| 10+ | $183.900 |
| 25+ | $180.140 |
Price for:Each
Minimum: 1
Multiple: 1
$203.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130388Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06H5287
Product RangeMini-Change 130013 Series
Also Known As1R4030
Adapter Type / StyleStraight
Inter Series Connector A-
Convert From Positions4Positions
Adapter / Splitter MountingPanel Mount
Convert From GenderReceptacle
Convert From Splitter4 Position Mini-Change Plug
Convert To Splitter4 Position Mini-Change Receptacle
Inter Series Connector B-
Convert To Positions4Positions
Adapter Body Color-
Connector Body MaterialBrass Body
Convert To GenderPlug
Product RangeMini-Change 130013 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
Straight
Convert From Positions
4Positions
Convert From Gender
Receptacle
Convert To Splitter
4 Position Mini-Change Receptacle
Convert To Positions
4Positions
Connector Body Material
Brass Body
Product Range
Mini-Change 130013 Series
Inter Series Connector A
-
Adapter / Splitter Mounting
Panel Mount
Convert From Splitter
4 Position Mini-Change Plug
Inter Series Connector B
-
Adapter Body Color
-
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
