Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300130443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24C2177
Product RangeMini-Change 130013 Series
Also Known As1R5004A20A1201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4+ | $83.540 |
| 5+ | $78.620 |
| 10+ | $76.180 |
| 25+ | $73.720 |
| 50+ | $71.260 |
| 100+ | $66.350 |
| 250+ | $64.370 |
Price for:Each
Minimum: 4
Multiple: 4
$334.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24C2177
Product RangeMini-Change 130013 Series
Also Known As1R5004A20A1201
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type AMini-Change Receptacle
Connector Type BPigtail
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric305mm
Jacket Color-
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector Type A
Mini-Change Receptacle
Connector Type B
Free End
Cable Length - Metric
305mm
Cable Length - Imperial
12"
SVHC
Lead (07-Nov-2024)
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Pigtail
No. of Positions
5 Positions
Jacket Color
-
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
