Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX / BRAD |
|---|---|
| Manufacturer Part No | 79758-2140Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 66AH2778 |
| Product Range | Nano-Fit OTS 79758 Series |
| Your Part Number |
2,142 In Stock
46 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.630 |
| 25+ | $1.570 |
| 50+ | $1.520 |
| 100+ | $1.480 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 10
Multiple: 10
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX / BRAD |
|---|---|
| Manufacturer Part No | 79758-2140Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 66AH2778 |
| Product Range | Nano-Fit OTS 79758 Series |
| Connector to Connector | Crimp Terminal Socket to Crimp Terminal Socket |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Product Range | Nano-Fit OTS 79758 Series |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Crimp Terminal Socket to Crimp Terminal Socket |
|---|---|
| Cable Length - Metric | 300mm |
| Jacket Color | Black |
| Cable Length - Imperial | 11.8" |
|---|---|
| Product Range | Nano-Fit OTS 79758 Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 79758-2140
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
