Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0175Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AH0448
Product Range173107
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $11.620 |
| 25+ | $11.190 |
| 50+ | $10.710 |
| 100+ | $10.190 |
| 250+ | $9.870 |
| 500+ | $9.510 |
| 1000+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0175Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AH0448
Product Range173107
No. of Positions21Positions
Connector Shell SizeDC
Product Range173107
Connector Body MaterialSteel Body
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Positions
21Positions
Product Range
173107
Connector Body Material
Steel Body
SVHC
Lead (23-Jan-2024)
Connector Shell Size
DC
Gender
Plug
For Use With
Molex High Power, High Voltage, Pneumatic Contacts
Alternatives for 173107-0175
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
