Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-1011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1554
Product Range173107 Series
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1554
Product Range173107 Series
No. of Positions3Positions
Connector Shell Size2
Product Range173107 Series
Connector Body MaterialSteel Body
For Use WithMolex D Sub Socket Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Positions
3Positions
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (05-Nov-2025)
Connector Shell Size
2
Gender
Plug
For Use With
Molex D Sub Socket Contacts
Alternatives for 173107-1011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
