Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0335Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AH0580
Product Range173112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.740 |
| 25+ | $2.620 |
| 50+ | $2.510 |
| 100+ | $2.380 |
| 250+ | $2.310 |
| 500+ | $2.220 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0335Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AH0580
Product Range173112
Product Range173112
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173112
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
