Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0550Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK3095
Product Range173112 Series
Your Part Number
408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.320 |
| 25+ | $1.280 |
| 50+ | $1.230 |
| 100+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.923 |
Price for:Each
Minimum: 10
Multiple: 10
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0550Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK3095
Product Range173112 Series
Product Range173112 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
Lead (23-Jan-2024)
Alternatives for 173112-0550
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
