Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0311Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK1627
Product Range173111 Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
| 5+ | $19.540 |
| 10+ | $18.400 |
| 25+ | $16.470 |
| 50+ | $15.860 |
| 100+ | $15.540 |
| 250+ | $15.220 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0311Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK1627
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Diecast Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
