Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-50-8021Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.07AH4957
Product RangeKK 396 41695 - Friction Ramp Series
Your Part Number
9,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.251 |
| 25+ | $0.238 |
| 50+ | $0.224 |
| 100+ | $0.212 |
| 250+ | $0.199 |
| 500+ | $0.187 |
| 1000+ | $0.164 |
Price for:Each
Minimum: 10
Multiple: 10
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8021Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.07AH4957
Product RangeKK 396 41695 - Friction Ramp Series
Product RangeKK 396 41695 - Friction Ramp Series
No. of Contacts2Contacts
No. of Positions2Positions
Pitch Spacing3.96mm
Contact Termination TypeCrimp
For Use With797582145, 797582146 Crimp Terminals
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 396 41695 - Friction Ramp Series
No. of Contacts
2Contacts
Pitch Spacing
3.96mm
For Use With
797582145, 797582146 Crimp Terminals
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
2Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 09-50-8021
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
