Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2034Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH5714
Product RangeKK 254 7880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.348 |
| 25+ | $0.330 |
| 50+ | $0.312 |
| 100+ | $0.294 |
| 250+ | $0.277 |
| 500+ | $0.260 |
| 1000+ | $0.228 |
Price for:Each
Minimum: 10
Multiple: 10
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2034Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH5714
Product RangeKK 254 7880
Product RangeKK 254 7880
No. of Positions3Positions
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 7880
No. of Positions
3Positions
For Use With
7879 Series Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 10-11-2034
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
